2SB-NWG24H

VCC
593-2SB-NWG24H
2SB-NWG24H

Mfr.:

Description:
Based LED Lamps T2 SLIDE BASED GREEN 24V LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,18 € 20,18 €
14,33 € 143,30 €
13,85 € 1.385,00 €
12,23 € 6.115,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
RoHS:  
Brand: VCC
If - Forward Current: 15 mA
Illumination Colour: Green
Lamp Base Type: Telephone Slide
Luminous Intensity: 2400 mcd
Packaging: Bulk
Product: Single Chip Based LEDs
Product Type: LED Replacement Lamps
Series: 2SB
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Unit Weight: 3,471 g
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lamps

VCC LED Lamps deliver high-efficiency illumination with exceptional longevity and reliability. Built on rugged solid-state technology, these lamps are designed for modern electronic systems that demand low power consumption, minimal maintenance, and consistent brightness over extended operating life.

T-2 Slide-Based Incandescent Replacement LED Lamps

VCC T-2 Slide-Based Incandescent Replacement LED Lamps deliver reliable, long life and preferable indication. The T-2 slide-based LED is perfect for industrial indicator lights and functions as an LED pilot light bulb. These are available in six LED colours (red, amber, green, orange, blue, white) and one bi-colour in red/green.