2150A3

VCC
607-2150A3
2150A3

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent AMBER DIFFUSED 5/16" MOUNTING HOLE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
4,41 € 44,10 €
3,61 € 361,00 €
3,14 € 1.570,00 €
3,01 € 3.010,00 €
2,91 € 7.275,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Neon
Panel Mount
5/16 in
Brand: VCC
Current Rating: 1.9 mA
Length: 41.91 mm
Lens Colour: Amber
Lens Shape: Cylindrical
Lens Transparency: Diffused
Packaging: Bulk
Product: Neon Panel Mount Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 6,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8539299900
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.