1091M1-24V

VCC
607-1091M1-24V
1091M1-24V

Mfr.:

Description:
LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355
Can Dispatch Immediately
On Order:
500
Expected 10/2/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 5,49 €
4,15 € 41,50 €
4,06 € 406,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Red
12.7 mm
Snap-In
Wire
Red, Diffused
5 mm
24 mA
24 V
Dome
Bulk
Brand: VCC
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 20,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1091M Non-Relampable LED Indicators

VCC 1091M Non-Relampable LED Indicators are designed for applications where long-life, maintenance-free visual indication is required. These VCC indicators feature a rugged construction with a one-piece body and lens, ensuring durability and vibration resistance. Available in multiple voltages, the 1091M components offer flexibility for a wide range of designs. Each unit integrates a high-brightness LED with a built-in current-limiting resistor and diode protection, eliminating the need for external components. The indicators provide a wide viewing angle and consistent illumination, ideal for status indication in control panels, instrumentation, and other electronic systems. With quick-connect terminals and a compact design, the 1091M indicators simplify installation while delivering maintenance-free performance. These indicators are UL-recognized and meet stringent industry standards for reliability.