1090C1-28V

VCC
607-1090C1-28V
1090C1-28V

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent RED DIFFUSED 1/2" MOUNTING HOLE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
6,25 € 62,50 €
5,18 € 518,00 €
4,74 € 2.370,00 €
4,55 € 4.550,00 €
4,53 € 11.325,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Incandescent
Panel Mount
1/2 in
Brand: VCC
Current Rating: 40 mA
Length: 23.11 mm
Lens Colour: Red
Lens Shape: Cylindrical
Lens Transparency: Diffused
Packaging: Bulk
Product: Incandescent Panel Mount Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 1090C
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 5,358 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.