BIOAMPEXGP-02

Upside Down Labs
392-BIOAMPEXGP-02
BIOAMPEXGP-02

Mfr.:

Description:
Data Conversion IC Development Tools Eight BioAmp EXG Pill biosignal AFE (ECG, EMG, EOG, EEG) boards, 100 gel electrodes, 16 3-pin angled pin headers, 16 3-pin straight pin headers, 24 alligator clips, and eight 1.5 mm electrode cables

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 6/22/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,14 € 214,14 €

Product Attribute Attribute Value Select Attribute
Upside Down Labs
Product Category: Data Conversion IC Development Tools
Evaluation Boards
Analog Front End - AFE
TL074H
4.5 V to 40 V
Brand: Upside Down Labs
For Use With: 5 V Microcontroller Unit (MCU) with an ADC
Product Type: Data Conversion IC Development Tools
Series: BioAmp EXG Pill
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BioAmp EXG Pill Neuroscience Ninja Pack
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8543709810
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.