TGC25-24

802-TGC25-24
TGC25-24

Mfr.:

Description:
Power Transformers - Industrial 115/230 VA 25 24 C.T at 1.00A 12V at 2.0A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Hammond Manufacturing 185C24
Hammond Manufacturing
Power Transformers - Industrial Transformer, chassis mount, 115/230V, 25VA, 24V C.T. @1.0A

Product Attribute Attribute Value Select Attribute
Unspecified
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Unspecified
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99