TS3-U-01

392-TS3-U-01
TS3-U-01

Mfr.:

Description:
Development Boards & Kits - Wireless TinyS3 ESP32-S3 with u.FL connector

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Unexpected Maker
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TinyS3 uFL
Development Boards
LX7
2.4 GHz
ESP32-S3
Bulk
Brand: Unexpected Maker
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Data Bus Width: 32 bit
Dimensions: 35 mm x 17.8 mm
Interface Type: GPIO, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 5747
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C