URB12400-U1-SMB

Ultralife
5169-URB12400-U1-SMB
URB12400-U1-SMB

Mfr.:

Description:
LiFePO4 - Lithium Iron Phosphate Battery 12V U1 40Ah Smart LFP Battery

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: LiFePO4 - Lithium Iron Phosphate Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12.8 V
38.4 Ah
Lithium Iron Phosphate (LiFePO4)
Wire
209 mm
137 mm
182 mm
0 C
+ 45 C
URB
Brand: Ultralife
Output Current: 20 A
Product Type: LiFePO4 - Lithium Iron Phosphate Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Smart Battery Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ULTRALIFE