UKT0037-03

Ultralife
5169-UKT0037-03
UKT0037-03

Mfr.:

Description:
Battery Chargers LW Solar Charge Kit No AC P.S. Digi Camo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
Lithium Ion (Li-Ion)
16.8 V
2 A
Brand: Ultralife
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 32 C
Product Type: Battery Chargers
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ULTRALIFE