UHR-XR26500-S

Ultralife
5169-UHR-XR26500
UHR-XR26500-S

Mfr.:

Description:
Electronic Battery C CELL 3.0V 6.8Ah W/END CAPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
C
3 V
6.8 Ah
Lithium Unspecified
Pressure Contact
50 mm
26.2 mm
- 40 C
+ 72 C
Bulk
Brand: Ultralife
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Electronic Battery
Factory Pack Quantity: 36
Subcategory: Battery
Part # Aliases: LI-CFX/MN02 HYBRID
Unit Weight: 69,409 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8506400090
USHTS:
8506500090
ECCN:
EAR99

FEATURED PRODUCTS
ULTRALIFE