UBBL07

Ultralife
5169-UBBL07
UBBL07

Mfr.:

Description:
Battery Packs 3.7V 8.3Ah LITH ION

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
3 Battery
3.7 V
7200 mAh
Lithium Ion (Li-Ion)
Connector
1S3P
- 20 C
+ 60 C
Tray
Brand: Ultralife
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CO
Product Type: Battery Packs
Factory Pack Quantity: 48
Subcategory: Battery
Type: Battery Pack
Unit Weight: 165,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99