UB2776

Ultralife
5169-UB2776
UB2776

Mfr.:

Description:
Electronic Battery 12V 1.0Ah BA-5368/U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
12 V
1 Ah
Lithium Unspecified
Pressure Contact
- 40 C
+ 72 C
Brand: Ultralife
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 320 mA
Product Type: Electronic Battery
Factory Pack Quantity: 200
Subcategory: Battery
Part # Aliases: BA-5368/U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500090
ECCN:
EAR99

FEATURED PRODUCTS
ULTRALIFE