U9VLJP10CP

Ultralife
5169-U9VLJP10CP
U9VLJP10CP

Mfr.:

Description:
Consumer Battery & Photo Battery 10 Pack Contractor w/ Cap priced 1 Each

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
9V
9 V
1200 mAh
Lithium Unspecified
Snap In
26.5 mm
17.5 mm
48.5 mm
- 20 C
+ 60 C
Bulk
Brand: Ultralife
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Consumer Battery & Photo Battery
Series: U9VL-J-P
Factory Pack Quantity: 100
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500090
ECCN:
EAR99