U10018

Ultralife
5169-U10018
U10018

Mfr.:

Description:
Electronic Battery C CELL W/END CAPS PTC-3.3V 4.8AH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
C
3 V
4.8 Ah
Lithium Unspecified
Pressure Contact
50 mm
26.2 mm
- 40 C
+ 72 C
Tray
Brand: Ultralife
Product Type: Electronic Battery
Factory Pack Quantity: 36
Subcategory: Battery
Type: Battery with Resettable Fuse
Part # Aliases: UHR-CR26500
Unit Weight: 66,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506500000
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ULTRALIFE