U10013

Ultralife
5169-U10013
U10013

Mfr.:

Description:
Electronic Battery 3V D CELL LITH MANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
D
3 V
11.1 Ah
Lithium Manganese Dioxide (LiMnO2)
Pressure Contact
61.5 mm
34.2 mm
- 40 C
+ 72 C
Tray
Brand: Ultralife
Product Type: Electronic Battery
Factory Pack Quantity: 25
Subcategory: Battery
Unit Weight: 123,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NON COIN-CELL LITHIUM BATTERIES



Due to new regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0803-20

Compliance Codes
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ULTRALIFE