ER34615

Ultralife
5169-ER34615
ER34615

Mfr.:

Description:
Consumer Battery & Photo Battery 3.6V 19Ah D-SIZE BOBBON CELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
D
3.6 V
19 Ah
Lithium Thionyl Chloride (LiSOCl2)
Pressure Contact
61.5 mm
34.2 mm
- 55 C
+ 125 C
Brand: Ultralife
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Consumer Battery & Photo Battery
Factory Pack Quantity: 90
Subcategory: Battery
Type: Bobbin Cell Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500090
ECCN:
EAR99