CS0033

Ultralife
5169-CS0033
CS0033

Mfr.:

Description:
Battery Chargers 12V 160AH 2/3 M1 PK CABLE CONNECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Chargers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Brand: Ultralife
Product Type: Battery Chargers
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 6,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500000
ECCN:
3A611.x
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ULTRALIFE