CR17335

Ultralife
5169-CR17335
CR17335

Mfr.:

Description:
Electronic Battery 3.0V 1800mAh 2/3 A-SIZE SPIRAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
2/3A
3 V
1.8 Ah
Lithium Manganese Dioxide (LiMnO2)
Pressure Contact
33.5 mm
17 mm
Brand: Ultralife
Product Type: Electronic Battery
Factory Pack Quantity: 8
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ULTRALIFE