LM-VR

129-LM-VR
LM-VR

Mfr.:

Description:
Modules Accessories VR Developer Mount

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,77 € 19,77 €

Product Attribute Attribute Value Select Attribute
Ultraleap
Product Category: Modules Accessories
RoHS:  
VR Developer Mounts
Leap Motion Controller
Brand: Ultraleap
Dimensions: 80 mm x 30 mm x 13 mm
Product Type: Modules Accessories
Subcategory: Embedded Solutions
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.