M83513/03-E02C

Ulti-mate Connector
678-M83513/03-E02C
M83513/03-E02C

Mfr.:

Description:
D-Sub Cables D-Sub Mil Spec, CABLE, MALE, 31 POS, CADMIUM

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,49 € 188,49 €
166,63 € 1.666,30 €
160,69 € 4.017,25 €
160,67 € 8.033,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: D-Sub Cables
Male
31 Position
No Connector
Male
Bulk
Brand: Ulti-mate Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Cables
Series: Micro
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Ulti-Mate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M83513 Micro-D Connectors

Ulti-Mate Connector M83513 Micro-D Connectors feature a mechanically robust and durable rectangular form factor and low contact resistance. These connectors are built to MIL-DTL-83513 specifications and offer high current capability and high dielectric strength. The M83513 micro-D connectors have excellent resistance to shock and vibration, enabling end users to meet the most severe requirements. These connectors feature a high pin density, small size, and lightweight body. The M83513 micro-D connectors are ideally used where miniaturization, weight, or signal transmission integrity are vital. Typical applications include radars, aerospace avionics, satellites, medical devices, shoulder-launched weapon systems, military GPS, and advanced soldier technology systems.