M83513/01-DC

Ulti-mate Connector
678-M83513/01-DC
M83513/01-DC

Mfr.:

Description:
D-Sub Mil Spec Connectors D-Sub Mil Spec, SOLDERCUP, MALE, 25 POS, CADMIUM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,10 € 98,10 €
90,03 € 900,30 €
86,57 € 2.164,25 €
83,68 € 4.184,00 €
79,09 € 7.909,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: D-Sub Mil Spec Connectors
Male
25 Position
Micro
Bulk
Brand: Ulti-mate Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: Ulti-Mate
Part # Aliases: 835140000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

M83513 Micro-D Connectors

Ulti-Mate Connector M83513 Micro-D Connectors feature a mechanically robust and durable rectangular form factor and low contact resistance. These connectors are built to MIL-DTL-83513 specifications and offer high current capability and high dielectric strength. The M83513 micro-D connectors have excellent resistance to shock and vibration, enabling end users to meet the most severe requirements. These connectors feature a high pin density, small size, and lightweight body. The M83513 micro-D connectors are ideally used where miniaturization, weight, or signal transmission integrity are vital. Typical applications include radars, aerospace avionics, satellites, medical devices, shoulder-launched weapon systems, military GPS, and advanced soldier technology systems.