M32139/03-A05SS

Ulti-mate Connector
678-M32139/03-A05SS
M32139/03-A05SS

Mfr.:

Description:
Rectangular Cable Assemblies Rectangular Nano MIL Spec Connector, Nano Pigtails, MALE, 9 POS, STAINLESS STEEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,43 € 4.935,75 €
197,41 € 9.870,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Rectangular Cable Assemblies
Nano
Male
9 Position
Pigtail
Bulk
Brand: Ulti-mate Connector
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Ulti-Mate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wired Dual Row Single Ended Metal Shell Connectors

Ulti-Mate Connector Wired Dual Row Single-Ended Metal Shell Connectors are built to MIL-DTL-32139 specifications and are designed for critical aerospace and defense uses. These connectors are available in 9 to 85 contacts and are designed to withstand challenging environments. The wired metal shell connectors feature a maximum engaging force of 5oz, a minimum separation force of 0.4oz, and a mating/unmating force of 7oz x # of contacts. These connectors pass rigorous shock, vibration, durability, and salt spray tests, making them ideal for critical applications. Typical applications include military, aerospace, test and measurement, medical, geophysical exploration, and commercial aviation.