YS50-1903150

UDOO
742-YS50-1903150
YS50-1903150

Mfr.:

Description:
Desktop AC Adapters 19V 65W AC Power Adapter for UDOO BOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Required
Universal
100 VAC to 240 VAC
1 Output
65 W
19 VDC
3.42 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
UDOO
Brand: UDOO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99