ENCLOSURE_BOLT

UDOO
742-ENCLOSURE_BOLT
ENCLOSURE_BOLT

Mfr.:

Description:
Enclosures for Single Board Computing Metal Case for UDOO BOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,81 € 33,81 €

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Enclosures for Single Board Computing
Cases
Black
122.5 mm
121 mm
48.35 mm
UDOO
Brand: UDOO
For Use With: UDOO Bolt
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 50
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 649,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326901990
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.