7100-45

Twin Industries
589-7100-45
7100-45

Mfr.:

Description:
PCBs & Breadboards Protoboard featuring a 0.1"x0.1" grid of non-plated through holes. Board Size: 4.0"x5.0"

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
4,44 € 22,20 €
4,35 € 43,50 €
4,26 € 106,50 €
4,16 € 208,00 €

Product Attribute Attribute Value Select Attribute
Twin Industries
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
Prototyping board
101.6 mm
127 mm
Brand: Twin Industries
Contact Material: Epoxy, Glass Reinforced
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205100000
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99