CK60AW152M

Tusonix / CTS
800-CK60AW152M
CK60AW152M

Mfr.:

Description:
Ceramic Disc Capacitors 1500pF 1000VDC X5U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,07 € 5.017,50 €
18,52 € 9.260,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: Ceramic Disc Capacitors
RoHS: N
1500 pF
250 VDC
Radial
X5U
6.35 mm (0.25 in)
7.11 mm
Ceramic Disc Capacitors
20 %
- 40 C
+ 125 C
CK
Bulk
Application: General Purpose
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Temperature Coefficient/Code: - 56 %, + 22 %
Thickness: 3.05 mm
Type: Ceramic Disc Capacitors MIL-C11015 Approved
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532400000
MXHTS:
8532240060
BRHTS:
85322490
ECCN:
EAR99