4701-001MLF

Tusonix / CTS
800-4701-001LF
4701-001MLF

Mfr.:

Description:
Feed Through Capacitors 8200pF 100Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905
Can Dispatch Immediately
On Order:
16.000
Expected 2/8/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,61 € 26,10 €
2,46 € 123,00 €
2,21 € 221,00 €
Full Reel (Order in multiples of 2000)
2,21 € 4.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: Feed Through Capacitors
RoHS:  
REACH - SVHC:
8200 pF
100 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
10 mm
2.29 mm
2.29 mm
0.09 in
Three Terminal Network Filter Capacitors
10 A
5.74 mm
- 55 C
+ 85 C
4701
Reel
Cut Tape
MouseReel
Brand: Tusonix / CTS
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4701001MLF
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.