4700-008MLF

Tusonix / CTS
800-4700-008LF
4700-008MLF

Mfr.:

Description:
Feedthrough Capacitors 4000pF 100Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16.988
Expected 3/16/2026
21.950
Expected 3/23/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,33 € 6,33 €
4,67 € 46,70 €
4,09 € 204,50 €
3,65 € 365,00 €
3,33 € 1.665,00 €
3,17 € 3.170,00 €
Full Reel (Order in multiples of 2000)
2,15 € 4.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: Feedthrough Capacitors
RoHS:  
REACH - SVHC:
4000 pF
100 VDC
- 20 %, + 80 %
3 Terminal
8 mm
2.29 mm
2.29 mm
0.09 in
Three Terminal Network Filter Capacitors
10 A
3.2 mm
0 C
+ 85 C
4700
Reel
Cut Tape
MouseReel
Brand: Tusonix / CTS
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4700008MLF
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99