4400-091LF

Tusonix / CTS
800-4400-091LF
4400-091LF

Mfr.:

Description:
EMI Feedthrough Filters 1000pF 200Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,18 € 3.545,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4400
1000 pF
200 V
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.157 in
Height: 0.275 in
Length: 0.905 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: M3 x 0.5 - 6g
Part # Aliases: 4400091LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99

4400 Series Miniature EMI Filters

Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.