4400-052

Tusonix / CTS
Not Assigned
4400-052

Mfr.:

Description:
EMI Feedthrough Filters 1200PF 200V 10A

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
4400
300 V
- 85 C
+ 125 C
Brand: Tusonix / CTS
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Type: EMI Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99