4400-010LF

Tusonix / CTS
800-4400-010LF
4400-010LF

Mfr.:

Description:
EMI Feedthrough Filters 27000pF 50Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 4.032,50 €
13,92 € 6.960,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4400
0.027 uF
50 V
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.159 in
Height: 0.34 in
Length: 0.6 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Part # Aliases: 4400010LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

4400 Series Miniature EMI Filters

Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.