4310-020LF

Tusonix / CTS
800-4310-020LF
4310-020LF

Mfr.:

Description:
EMI Feedthrough Filters 10000pF 100VDC -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,14 € 16,14 €
13,18 € 131,80 €
12,34 € 246,80 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4310
C Filter
0.01 uF
100 V
1 A
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Diameter: 2.29 mm
Length: 2.49 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Type: Miniature Press-In
Part # Aliases: 4310020LF
Unit Weight: 635,778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4310 EMI Feedthrough Filters

Tusonix/CTS 4310 EMI Feedthrough Filters suppress unwanted EMI and allow a fast and mechanical bonding free from soldering. These EMI C filters cover a variety of voltage, attenuation, and capacitance ranges in a press-in mounting style. The Tusonix/CTS 4310 feedthrough filters have standard or custom pin lengths, press-fit, and solder type or threaded bushings. These filters operate at a temperature ranging from -55ºC to 125ºC.