4305-011LF

Tusonix / CTS
800-4305-011LF
4305-011LF

Mfr.:

Description:
EMI Feedthrough Filters 27,000pF 70Volts -55C + 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,51 € 26,51 €
26,14 € 261,40 €
25,64 € 641,00 €
25,36 € 1.268,00 €
24,33 € 2.433,00 €
22,14 € 5.535,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4305
0.027 uF
150 V
0 %, 100 %
5 A
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 3.55 mm
Length: 10.16 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Type: Solder Mount EMI Filter
Part # Aliases: 4305011LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CNHTS:
8548000001
USHTS:
8532230060
ECCN:
EAR99