4305-001LF

Tusonix / CTS
800-4305-001LF
4305-001LF

Mfr.:

Description:
EMI Feedthrough Filters 100pF 300volts -55C + 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
350 Can Dispatch in 5 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,00 € 28,00 €
27,72 € 693,00 €
21,33 € 1.066,50 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4305
100 pF
200 V
0 %, 100 %
5 A
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 3.55 mm
Lead Diameter: 0.76 mm
Length: 10.16 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Type: Solder Mount EMI Filter
Part # Aliases: 4305001LF
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CNHTS:
8548000001
USHTS:
8532230060
ECCN:
EAR99