4300-022LF

Tusonix / CTS
800-4300-022LF
4300-022LF

Mfr.:

Description:
EMI Feedthrough Filters 1200pF 200Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,52 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4300
1200 pF
200 V
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Diameter: 0.156 in
Height: 0.11 in
Length: 0.625 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Part # Aliases: 4300022LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature EMI Filters 4300 Series

Tusonix Miniature EMI Filters 4300 Series are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components. The gold plating on the press fit leads offer excellent conductivity and connective ability. The Tusonix Miniature EMI Filters 4300 series feature a small package and a large range of electrical characteristics that make them an effective solution for a variety of microwave applications.