4300-021LF

Tusonix / CTS
800-4300-021LF
4300-021LF

Mfr.:

Description:
EMI Feedthrough Filters 500pF 300volts -55C + 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,52 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4300
C Filter
500 pF
5 A
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Diameter: 3.96 mm
Length: 15.88 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Type: EMI Filter
Part # Aliases: 4300021LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature EMI Filters 4300 Series

Tusonix Miniature EMI Filters 4300 Series are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components. The gold plating on the press fit leads offer excellent conductivity and connective ability. The Tusonix Miniature EMI Filters 4300 series feature a small package and a large range of electrical characteristics that make them an effective solution for a variety of microwave applications.