4300-009LF

Tusonix / CTS
800-4300-009LF
4300-009LF

Mfr.:

Description:
EMI Feedthrough Filters 25pF 200Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
300
Expected 8/24/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,56 € 28,56 €
27,70 € 277,00 €
25,55 € 638,75 €
24,04 € 1.202,00 €
22,60 € 2.260,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4300
25 pF
200 V
GMV
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Diameter: 0.156 in
Height: 0.11 in
Length: 0.625 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Part # Aliases: 4300009LF
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature EMI Filters 4300 Series

Tusonix Miniature EMI Filters 4300 Series are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components. The gold plating on the press fit leads offer excellent conductivity and connective ability. The Tusonix Miniature EMI Filters 4300 series feature a small package and a large range of electrical characteristics that make them an effective solution for a variety of microwave applications.