4300-005LF

Tusonix / CTS
800-4300-005LF
4300-005LF

Mfr.:

Description:
EMI Feedthrough Filters 10000pF 50Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,69 € 29,69 €
24,23 € 242,30 €
22,35 € 558,75 €
18,64 € 932,00 €
17,96 € 1.796,00 €
17,63 € 4.407,50 €
17,62 € 8.810,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4300
0.01 uF
50 V
GMV
- 55 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.156 in
Height: 0.11 in
Length: 0.625 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Part # Aliases: 4300005LF
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

Miniature EMI Filters 4300 Series

Tusonix Miniature EMI Filters 4300 Series are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components. The gold plating on the press fit leads offer excellent conductivity and connective ability. The Tusonix Miniature EMI Filters 4300 series feature a small package and a large range of electrical characteristics that make them an effective solution for a variety of microwave applications.