4206-502

Tusonix / CTS
800-M15733/61-0003
4206-502

Mfr.:

Description:
EMI Feedthrough Filters 2000pF 500Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,59 € 36,59 €
35,49 € 354,90 €
32,31 € 646,20 €
25,16 € 1.258,00 €
24,33 € 2.433,00 €
22,14 € 11.070,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS: N
4206
Pi Filter
2000 pF
500 V
25 A
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Type: UNF-2A EMI Pi Filters
Part # Aliases: 4206502
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99