4206-006LF

Tusonix / CTS
800-4206-006LF
4206-006LF

Mfr.:

Description:
EMI Feedthrough Filters 3000pF 1000Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,78 € 15,78 €
13,77 € 137,70 €
12,70 € 254,00 €
11,95 € 597,50 €
11,23 € 1.123,00 €
10,69 € 2.138,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4206
Pi Filter
3000 pF
1 kV
25 A
Bulk
Brand: Tusonix / CTS
Diameter: 0.375 in
Height: 0.687 in
Length: 1.31 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Thread Size: 5/16-32 UNEF-2A
Part # Aliases: 4206006LF
Unit Weight: 11,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.