4202-053LF

Tusonix / CTS
800-4202-053LF
4202-053LF

Mfr.:

Description:
EMI Feedthrough Filters 5000pF 200Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,03 € 19,03 €
18,03 € 180,30 €
16,37 € 327,40 €
15,53 € 776,50 €
14,53 € 1.453,00 €
14,18 € 2.836,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4202
Pi Filter
5000 pF
200 V
10 A
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.25 in
Height: 0.468 in
Length: 0.812 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Thread Size: 12-28 UNF-2A
Part # Aliases: 4202053LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99