4202-004

Tusonix / CTS
800-4202-004
4202-004

Mfr.:

Description:
EMI Feedthrough Filters 2500pF 500Volts@85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

RoHS Version

Tusonix / CTS 4202-004LF
Tusonix / CTS
EMI Feedthrough Filters 2500pF 500Volts@85C

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS: No - RoHS Version Available
Pi Filter
2500 pF
350 V
15 A
0 C
+ 125 C
Bulk
Brand: Tusonix / CTS
Insertion Loss: 50 dB
Product: EMI Filters
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 12-32 UNEF-2A
Type: UNEF-2A Pi, & C Filters
Part # Aliases: 4202004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8504500000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.