4201-003LF

Tusonix / CTS
800-4201-003LF
4201-003LF

Mfr.:

Description:
EMI Feedthrough Filters 2000pF 200Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
498
Expected 7/13/2026
500
Expected 8/28/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,43 € 10,43 €
10,01 € 100,10 €
9,03 € 180,60 €
7,11 € 355,50 €
7,10 € 710,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4201
Pi Filter
2000 pF
200 V
15 A
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.187 in
Height: 0.359 in
Length: 1 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Thread Size: 8-32 UNC-2A
Part # Aliases: 4201003LF
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99