4106-001LF

Tusonix / CTS
800-4106-001LF
4106-001LF

Mfr.:

Description:
EMI Feedthrough Filters 4500pF 1000Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,03 € 19,03 €
18,03 € 180,30 €
16,37 € 327,40 €
15,53 € 776,50 €
14,53 € 1.453,00 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
4106
Pi Filter
4500 pF
1 kV
25 A
Bulk
Brand: Tusonix / CTS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 7.92 mm
Height: 0.625 in
Length: 1.19 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: 4106001LF
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99