2499-003-X5S0-152MLF

Tusonix / CTS
800-24993X5S0152MLF
2499-003-X5S0-152MLF

Mfr.:

Description:
EMI Feedthrough Filters 1500 pF 270pF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,28 € 15,28 €

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
2499
1500 pF
500 V
20 %
- 55 C
+ 85 C
Bulk
Brand: Tusonix / CTS
Diameter: 0.25 in
Height: 0.468 in
Length: 1 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Thread Size: 12-28 UNF-2A
Part # Aliases: 2499003B152MLF
Unit Weight: 2,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8548000001
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.