VT-PROC-HV

Trumeter
186-VT-PROC-HV
VT-PROC-HV

Mfr.:

Description:
Digital Panel Meters Vista Touch Process Meter 100-277VAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
482,37 € 482,37 €
382,53 € 3.825,30 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Digital Panel Meters
RoHS:  
Panel Meter
100 V to 277 V
20 mA
0 V to 10 V
VT
Brand: Trumeter
Dimensions: 100 mm x 100 mm x 89.3 mm
Height: 89.3 mm
Length: 100 mm
Mounting Style: DIN Rail
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Screw
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vista Touch Process Meters

Trumeter Vista Touch (VT) Process Meters are Internet of Things (IoT)-ready HD touchscreen process meters designed for use with up to eight sensors (four 4mA to 20mA and four 0V to 10V). Trumeter VT Process Meters are designed for demanding process applications, consolidating multiple signals into a single, powerful monitoring hub. The process meters feature four programmable math functions and advanced non-linear scaling, enabling precise custom calculations and compensation for complex sensor behaviors. The devices provide 0.1% accuracy, Trumeter Cloud remote monitoring, and instant alerts. VT process meters also feature touchscreen setup and configuration, multiple gauges for various applications, Modbus® RTU/TCP, USB datalogging, and copy and save configuration cloning.