TS7957

Trumeter
186-TS7957
TS7957

Mfr.:

Description:
Time Delay & Timing Relays 24-240V AC/DC, 18 Functions, 1x C/O (Form C)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,75 € 55,75 €
50,76 € 507,60 €
50,28 € 1.257,00 €
48,98 € 2.449,00 €
45,46 € 4.546,00 €
40,17 € 10.042,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Time Delay & Timing Relays
RoHS:  
LCD, LED
Screw
SPDT (1 Form C)
24 VAC/DC to 240 VAC/DC
0.1 s to 999 hr
8 A
76 mm
18 mm
85 mm
TS
Brand: Trumeter
IP Rating: IP20, IP30, IP40
Mode of Operation: On Delay
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS DIN-Rail Timer Switches

Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.

TS795x Digital Multi-Function Time Relays

Trumeter TS795x Digital Multi-Function Time Relays offer eight to 18 operating modes that users can configure easily on the three-digit LCD display. The display's front-panel LED offers a clear indication of the relay status. The Trumeter TS795x offers a wide 0.1s to 999hr timing range to suit a variety of applications. These multi-function relays accept a wide range of operating voltages for most installations. The keylock feature prevents tampering with settings. These time relays retain programming during a power shutdown. The current timing is lost and will reset when power is back on.