TS01

Trumeter
186-TS01
TS01

Mfr.:

Description:
Time Delay & Timing Relays Timer Switch, 12V DC, ON-Delay, 1 C/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
5
Expected 3/16/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,25 € 26,25 €
22,19 € 221,90 €
21,19 € 529,75 €
20,46 € 1.023,00 €
19,75 € 1.975,00 €
18,86 € 4.715,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Time Delay & Timing Relays
RoHS:  
LED
Screw
SPDT (1 Form C)
12 VDC
0.3 s to 30 hr
5 A
90 mm
17.5 mm
65 mm
TS
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
IP Rating: IP20, IP30, IP40
Mode of Operation: ON-Delay
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99

TS DIN-Rail Timer Switches

Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.