TR3-U3B-0500V1AOC-M04-L2

Trumeter
186-TR3U3B0500V1AOCM
TR3-U3B-0500V1AOC-M04-L2

Mfr.:

Description:
Encoders 500PPR 12" Poly 4M cable 120deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.647,44 € 1.647,44 €
1.547,63 € 7.738,15 €
10 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Encoders
RoHS:  
TR3
Bracket Mount
Encoders and Measuring Wheels
500 PPR
No Detent
1 Channel
Cable
Without Switch
5 VDC to 28 VDC
IP50
Bulk
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: UK
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8543200000
ECCN:
EAR99