SC-AMP-DIN

Trumeter
186-SC-AMP-DIN
SC-AMP-DIN

Mfr.:

Description:
Signal Conditioners & Signal Converters

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,27 € 141,27 €
120,71 € 1.207,10 €
115,68 € 2.892,00 €
109,91 € 5.495,50 €
100,24 € 10.024,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Amp Signal Conditioner
Current
Analog, Digital
DIN Rail
12 VAC/VDC
24 VAC/VDC
Screw
Brand: Trumeter
Height: 72 mm
IP Rating: IP20
Length: 72 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Signal Conditioner
Factory Pack Quantity: 1
Width: 61.38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471900000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN-Rail Signal Conditioners

Trumeter DIN-Rail Signal Conditioners are designed for precise signal conversion, isolation, and conditioning for industrial applications. These DIN-rail conditioners from Trumeter feature intuitive configuration software for fast setup and are compatible with Trumeter's monitoring and cloud solutions. The DIN-rail design makes installation easy. Trumeter DIN-Rail Signal Conditioners are reliable, accurate, and ideal for both new systems and retrofits.